There are no models available for this part yet.
Overview of LTC2877CMSE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2877CMSE#TRPBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra | |
LTC2877CMSE#PBF | Analog Devices | ±60V Rugged PROFIBUS RS485 Tra |
Price & Stock for LTC2877CMSE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC2877 - 60V Fault Protected PROFIBUS RS485 Transceiver w/ Logic Supply RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$4.0700 / $4.7800 | Buy Now |
CAD Models for LTC2877CMSE#PBF by Linear Technology
Part Data Attributes for LTC2877CMSE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Pin Count
|
10
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-03-28
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-609 Code
|
e3
|
Terminal Finish
|
MATTE TIN
|