Filter Your Search
1 - 2 of 2 results
|
LTC2877CMSE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATE WITH 3V SUPPLY | YES | 20 µA | EIA-422; EIA-485 | 1 | 3 mA | COMPLEMENTARY | 70 ns | 1.2 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G10 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | 05-08-1664 | compliant | Analog Devices | ||||
|
LTC2877CMSE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | LINE TRANSCEIVER | e3 | MATTE TIN | LINEAR TECHNOLOGY CORP | 10 | MSE | compliant | MSOP | 2016-03-28 |