Part Details for LTC2604CGN#PBF by Linear Technology
Overview of LTC2604CGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2604CGN-1#TRPBF | Analog Devices | 4x 16-B R2R DACs in 16-Lead SS | |
LTC2604CGN#TRPBF | Analog Devices | 4x 16-B R2R DACs in 16-Lead SS | |
LTC2604CGN#PBF | Analog Devices | 4x 16-B R2R DACs in 16-Lead SS |
Price & Stock for LTC2604CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DAC 16BIT QUAD R-R OUT 16SSOP | 701 |
|
$104.7230 / $120.8340 | Buy Now |
Part Details for LTC2604CGN#PBF
LTC2604CGN#PBF CAD Models
LTC2604CGN#PBF Part Data Attributes
|
LTC2604CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2604CGN#PBF
Linear Technology
LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2604CGN#PBF
This table gives cross-reference parts and alternative options found for LTC2604CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2604CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2604CGN | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2604CGN#PBF vs LTC2604CGN |
LTC2604IGN#TRPBF | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604CGN#PBF vs LTC2604IGN#TRPBF |
LTC2604CGN | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | Analog Devices Inc | LTC2604CGN#PBF vs LTC2604CGN |
LTC2604IGN#PBF | Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2604CGN#PBF vs LTC2604IGN#PBF |
LTC2604IGN | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604CGN#PBF vs LTC2604IGN |
LTC2604CGN#TR | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | Analog Devices Inc | LTC2604CGN#PBF vs LTC2604CGN#TR |
LTC2604IGN#PBF | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604CGN#PBF vs LTC2604IGN#PBF |
LTC2604CGN#TR | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2604CGN#PBF vs LTC2604CGN#TR |