-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6543
|
Newark | Dac, 16Bit, Nssop-16, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Nssop, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2604IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$21.8900 / $27.8000 | Buy Now |
DISTI #
505-LTC2604IGN#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
341 In Stock |
|
$19.8756 / $27.8000 | Buy Now |
DISTI #
584-LTC2604IGN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 16-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 1557 |
|
$20.8800 / $27.7900 | Buy Now |
DISTI #
V36:1790_06451162
|
Arrow Electronics | DAC 4-CH 16-bit 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2324 | Americas - 90 |
|
$19.8000 / $20.7900 | Buy Now |
|
Analog Devices Inc | 4x 16-B R2R DACs in 16-Lead SS Min Qty: 1 Package Multiple: 100 | 69 |
|
$14.2600 / $27.8000 | Buy Now |
DISTI #
LTC2604IGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$18.4100 / $20.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2604IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2604IGN#PBF
Analog Devices Inc
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2604IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2604IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2604IGN#TR | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604IGN#PBF vs LTC2604IGN#TR |
LTC2604CGN#TR | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2604IGN#PBF vs LTC2604CGN#TR |
LTC2604CGN#TRPBF | Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2604IGN#PBF vs LTC2604CGN#TRPBF |
LTC2604IGN#TR | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | Analog Devices Inc | LTC2604IGN#PBF vs LTC2604IGN#TR |
LTC2604CGN | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2604IGN#PBF vs LTC2604CGN |
LTC2604IGN | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | Analog Devices Inc | LTC2604IGN#PBF vs LTC2604IGN |
LTC2604CGN#TR | D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16 | Analog Devices Inc | LTC2604IGN#PBF vs LTC2604CGN#TR |
LTC2604IGN#PBF | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604IGN#PBF vs LTC2604IGN#PBF |
LTC2604CGN#PBF | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2604IGN#PBF vs LTC2604CGN#PBF |
LTC2604IGN#TRPBF | LTC2604 - Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2604IGN#PBF vs LTC2604IGN#TRPBF |