Part Details for LTC2440IGN#PBF by Linear Technology
Overview of LTC2440IGN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2440IGN#PBF
LTC2440IGN#PBF CAD Models
LTC2440IGN#PBF Part Data Attributes:
|
LTC2440IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2440IGN#PBF
Linear Technology
LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2440IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2440IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2440IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2440IGN#PBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440IGN#PBF |
LTC2440IGN#TRPBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440IGN#PBF vs LTC2440IGN#TRPBF |
LTC2440IGN | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440IGN#PBF vs LTC2440IGN |
LTC2440CGN#PBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440CGN#PBF |
LTC2440CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440CGN |
LTC2440IGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440IGN |
LTC2440IGN#TRPBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440IGN#TRPBF |
LTC2440CGN#TRPBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2440IGN#PBF vs LTC2440CGN#TRPBF |