Parametric results for: LTC2440IGN#PBF under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2440ignpbf
Select parts from the table below to compare.
Compare
Compare
LTC2440IGN#PBF
Linear Technology
$5.6818 Yes Transferred 5 V 2.5 V 1 0.0015 % 24 350 kHz 170 ms YES ADC, DELTA-SIGMA -2.5 V 1 BINARY CMOS INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP SSOP-16 16 GN compliant 8542.39.00.01
LTC2440IGN#PBF
Analog Devices Inc
$14.5140 No Yes Active 5 V 2.5 V 1 0.0015 % 24 350 kHz 170 ms YES ADC, DELTA-SIGMA -2.5 V 1 BINARY INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.8895 mm ANALOG DEVICES INC SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices