-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1242IPWTCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
734 In Stock |
|
$6.9825 / $11.0200 | Buy Now |
DISTI #
595-ADS1242IPWT
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit ADC 4 Ch RoHS: Compliant | 1950 |
|
$6.9800 / $9.5300 | Buy Now |
DISTI #
V72:2272_07222465
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 300 |
|
$7.8680 / $8.3210 | Buy Now |
DISTI #
J56:1989_00126913
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2317 | Europe - 250 |
|
$6.6110 / $7.5510 | Buy Now |
|
Quest Components | DATA ACQ SIGNAL CONDITIONER, 4-CHANNEL, 24-BIT, 16 Pin, Plastic, TSSOP | 48 |
|
$42.1920 / $52.7400 | Buy Now |
|
Rochester Electronics | ADS1242 24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.4400 / $7.5800 | Buy Now |
|
ComSIT USA | 24-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201375070
|
Chip1Stop | Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 500 |
|
$7.1600 / $7.7900 | Buy Now |
DISTI #
C1S746203798415
|
Chip1Stop | Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 300 |
|
$7.8680 / $8.3210 | Buy Now |
DISTI #
C1S746200352188
|
Chip1Stop | Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$6.2900 / $6.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1242IPWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1242IPWT
Texas Instruments
24-Bit ADC, 4 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1242IPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1242IPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2440IGN#TRPBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | ADS1242IPWT vs LTC2440IGN#TRPBF |
LTC2430IGN#PBF | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | Analog Devices Inc | ADS1242IPWT vs LTC2430IGN#PBF |
LTC2440CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | ADS1242IPWT vs LTC2440CGN |
ADS1240E/1KG4 | 24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85 | Texas Instruments | ADS1242IPWT vs ADS1240E/1KG4 |
ADS1240E | 24-Bit, 30-SPS, 4-Ch delta-sigma ADC with PGA 24-SSOP -40 to 85 | Texas Instruments | ADS1242IPWT vs ADS1240E |
LTC2410CGN#PBF | LTC2410 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | ADS1242IPWT vs LTC2410CGN#PBF |
LTC2430IGN | LTC2430 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | ADS1242IPWT vs LTC2430IGN |
LTC2410CGN#PBF | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Differential Reference | Analog Devices Inc | ADS1242IPWT vs LTC2410CGN#PBF |
LTC2430CGN#PBF | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | Analog Devices Inc | ADS1242IPWT vs LTC2430CGN#PBF |
LTC2410IGN#PBF | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Differential Reference | Analog Devices Inc | ADS1242IPWT vs LTC2410IGN#PBF |