-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6496
|
Newark | Adc, 24Bit, Nssop-16, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:2 Wire, 3 Wire, 4 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC2440IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1790 |
|
$12.3600 / $17.9000 | Buy Now |
DISTI #
505-LTC2440IGN#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
214 In Stock |
|
$12.4482 / $18.0300 | Buy Now |
DISTI #
584-LTC2440IGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit High Speed Differential ?? ADC with Selectable Speed/Resolution RoHS: Compliant | 4192 |
|
$12.4400 / $18.0100 | Buy Now |
|
Analog Devices Inc | 24-B Diff DS ADC w/ Sel Speed/ Min Qty: 1 Package Multiple: 100 | 253 |
|
$8.5000 / $18.0300 | Buy Now |
DISTI #
LTC2440IGNPBF
|
TME | IC: A/D converter, Ch: 1, 24bit, 4.5÷5.5V, SSOP16 Min Qty: 1 | 0 |
|
$11.2000 / $16.8000 | RFQ |
|
Ameya Holding Limited | LTC2440IGN#PBF , 24 位-Bit ADC, 差分输入, 串行(SPI/Microwire)接口, 16针 SOIC封装 | 106 |
|
RFQ | |
DISTI #
LTC2440IGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.9800 / $12.0500 | Buy Now |
DISTI #
4018819
|
element14 Asia-Pacific | ADC, 24BIT, NSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1790 |
|
$13.1076 / $18.9890 | Buy Now |
DISTI #
4018819
|
Farnell | ADC, 24BIT, NSSOP-16, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1790 |
|
$12.2223 / $17.7060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2440IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2440IGN#PBF
Analog Devices Inc
24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC2440IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2440IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2440IGN#TRPBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440IGN#PBF vs LTC2440IGN#TRPBF |
LTC2440IGN#PBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440IGN#PBF vs LTC2440IGN#PBF |
LTC2440IGN | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2440IGN#PBF vs LTC2440IGN |
LTC2440CGN#PBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440CGN#PBF |
LTC2440CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440CGN |
LTC2440IGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440IGN |
LTC2440IGN#TRPBF | 24-Bit High Speed Differential ∆∑ ADC with Selectable Speed/Resolution | Analog Devices Inc | LTC2440IGN#PBF vs LTC2440IGN#TRPBF |
LTC2440CGN#TRPBF | LTC2440 - 24-Bit High Speed Differential Delta Sigma ADC with Selectable Speed/Resolution; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2440IGN#PBF vs LTC2440CGN#TRPBF |