Part Details for LTC1622CS8#TRPBF by Analog Devices Inc
Overview of LTC1622CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1622CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1622CS8#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5451 | Buy Now |
DISTI #
584-LTC1622CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L In V C Mode Buck DC/DC Cntr RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Analog Devices Inc | L In V C Mode Buck DC/DC Cntr Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$2.7000 / $3.5451 | Buy Now |
Part Details for LTC1622CS8#TRPBF
LTC1622CS8#TRPBF CAD Models
LTC1622CS8#TRPBF Part Data Attributes:
|
LTC1622CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1622CS8#TRPBF
Analog Devices Inc
Low Input Voltage Current Mode Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 625 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1622CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1622CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1622CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1622CS8#PBF | Low Input Voltage Current Mode Step-Down DC/DC Controller | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622CS8#PBF |
LTC1622IS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622IS8#PBF |
LTC1622CS8 | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622CS8 |
LTC1622IS8#TR | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622IS8#TR |
LTC1622IS8 | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622IS8 |
LTC1622CS8#TR | Switching Controller, Current-mode, 1A, 625kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1622CS8#TRPBF vs LTC1622CS8#TR |
LTC1622CS8#PBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622CS8#PBF |
LTC1622IS8#TRPBF | LTC1622 - Low Input Voltage Current Mode Step-Down DC/DC Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1622CS8#TRPBF vs LTC1622IS8#TRPBF |