There are no models available for this part yet.
Overview of LTC1598LCG#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1598LCG#TRPBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LTC1598LCG#PBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC1598LCG#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC A/D CONV 12BIT SRL 8CH 24SSOP / 8-Channel Single ADC SAR 10.5ksps 12-bit Serial 24-Pin SSOP T/R | 48 |
|
$9.0280 / $13.5420 | Buy Now |
CAD Models for LTC1598LCG#TRPBF by Linear Technology
Part Data Attributes for LTC1598LCG#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
G
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3.65 V
|
Analog Input Voltage-Min
|
-0.05 V
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Linearity Error-Max (EL)
|
0.0732%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0105 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1598LCG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1598LCG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1598LCG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1598LCG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LCG#TR |
LTC1598LCG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1598LCG#TRPBF vs LTC1598LCG#PBF |
LTC1598LIG#PBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LIG#PBF |
LTC1598LIG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TRPBF vs LTC1598LIG#PBF |
LTC1598LIG#TR | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TRPBF vs LTC1598LIG#TR |
LTC1598LIG#TRPBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TRPBF vs LTC1598LIG#TRPBF |
LTC1598LCG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LCG |
LTC1598LIG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LIG#TR |
LTC1598LIG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LIG |
LTC1598LCG#PBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1598LCG#TRPBF vs LTC1598LCG#PBF |