Part Details for LTC1598LCG#TR by Analog Devices Inc
Overview of LTC1598LCG#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1598LCG#PBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LTC1598LCG#TRPBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser |
Part Details for LTC1598LCG#TR
LTC1598LCG#TR CAD Models
LTC1598LCG#TR Part Data Attributes
|
LTC1598LCG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1598LCG#TR
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1598LCG#TR
This table gives cross-reference parts and alternative options found for LTC1598LCG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1598LCG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1598LIG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TR vs LTC1598LIG |
LTC1598LCG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1598LCG#TR vs LTC1598LCG#PBF |
LTC1598LIG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LCG#TR vs LTC1598LIG#TR |
LTC1598LIG | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TR vs LTC1598LIG |
LTC1598LCG#TRPBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1598LCG#TR vs LTC1598LCG#TRPBF |
LTC1598LIG#TRPBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TR vs LTC1598LIG#TRPBF |
LTC1598LIG#PBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1598LCG#TR vs LTC1598LIG#PBF |
LTC1598LIG#TR | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TR vs LTC1598LIG#TR |
LTC1598LIG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LCG#TR vs LTC1598LIG#PBF |