Part Details for LTC1598LIG#PBF by Analog Devices Inc
Overview of LTC1598LIG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1598LIG#TRPBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser | |
LTC1598LIG#PBF | Analog Devices | 4- & 8-Ch, 3V uP Smpl 12-B Ser |
Price & Stock for LTC1598LIG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1598LIG#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$10.9375 / $20.5000 | Buy Now |
DISTI #
584-LTC1598LIG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4- & 8-Ch, 3V uP Smpl 12-B Serial I/O A/ RoHS: Compliant | 0 |
|
$10.9300 / $11.6200 | Order Now |
|
Analog Devices Inc | 4- & 8-Ch, 3V uP Smpl 12-B Ser Package Multiple: 59 | 4732 |
|
$8.7500 / $20.5000 | Buy Now |
DISTI #
35214189
|
Verical | 8-Channel Single ADC SAR 10.5ksps 12-bit Serial 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Americas - 4720 |
|
$10.5000 | Buy Now |
|
Rochester Electronics | LTC1598L - 12-Bit 8/Ch Low Pwr ADC 3V RoHS: Compliant Status: Active Min Qty: 1 | 107 |
|
$10.8500 / $12.7600 | Buy Now |
DISTI #
LTC1598LIG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 59 | 0 |
|
$11.3000 / $13.1300 | Buy Now |
Part Details for LTC1598LIG#PBF
LTC1598LIG#PBF CAD Models
LTC1598LIG#PBF Part Data Attributes
|
LTC1598LIG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1598LIG#PBF
Analog Devices Inc
4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1598LIG#PBF
This table gives cross-reference parts and alternative options found for LTC1598LIG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1598LIG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1598LIG | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LIG#PBF vs LTC1598LIG |
LTC1598LCG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LIG#PBF vs LTC1598LCG#TR |
LTC1598LCG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1598LIG#PBF vs LTC1598LCG#PBF |
LTC1598LIG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24 | Analog Devices Inc | LTC1598LIG#PBF vs LTC1598LIG#TR |
LTC1598LIG | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LIG#PBF vs LTC1598LIG |
LTC1598LCG#TRPBF | 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters | Analog Devices Inc | LTC1598LIG#PBF vs LTC1598LCG#TRPBF |
LTC1598LIG#TRPBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LIG#PBF vs LTC1598LIG#TRPBF |
LTC1598LIG#TR | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LIG#PBF vs LTC1598LIG#TR |
LTC1598LIG#PBF | LTC1598L - 4- and 8-Channel, 3V Micropower Sampling 12-Bit Serial I/O A/D Converters; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1598LIG#PBF vs LTC1598LIG#PBF |