Datasheets
LTC1334IG by:

LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C

Part Details for LTC1334IG by Linear Technology

Overview of LTC1334IG by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1334IG#TRPBF Analog Devices 1x 5V RS232/RS485 Multiprotoco
LTC1334IG#PBF Analog Devices 1x 5V RS232/RS485 Multiprotoco

Price & Stock for LTC1334IG

Part # Distributor Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $11.4975
$11.4975 Buy Now
Win Source Electronics Single 5V RS232/RS485 Multiprotocol Transceiver 2060
  • 2 $39.5660
  • 4 $32.4640
  • 5 $31.4500
  • 7 $30.4350
  • 9 $29.4210
  • 12 $26.3770
$26.3770 / $39.5660 Buy Now

Part Details for LTC1334IG

LTC1334IG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1334IG Part Data Attributes

LTC1334IG Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1334IG Linear Technology LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, SSOP-28
Pin Count 28
Manufacturer Package Code G
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CONFIGURABLE INTERFACE STANDARDS
Differential Output YES
Driver Number of Bits 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; EIA-422; EIA-485; EIA-562
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.003 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Receive Delay-Max 6000 ns
Receiver Number of Bits 3
Seated Height-Max 2 mm
Supply Current-Max 25 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Transmit Delay-Max 4000 ns
Width 5.3 mm

Alternate Parts for LTC1334IG

This table gives cross-reference parts and alternative options found for LTC1334IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1334IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1334CG#PBF LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1334IG vs LTC1334CG#PBF
Part Number Description Manufacturer Compare
LTC1335CN#PBF RS232/EIA562/RS485 Transceivers Analog Devices Inc LTC1334IG vs LTC1335CN#PBF
LTC1334CNW LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1334IG vs LTC1334CNW
SP334ET-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, WSOIC-28 Exar Corporation LTC1334IG vs SP334ET-L
ADM5180AP-REEL IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver Analog Devices Inc LTC1334IG vs ADM5180AP-REEL
SP304ET Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 Sipex Corporation LTC1334IG vs SP304ET
ISL81334IAZA-T LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation LTC1334IG vs ISL81334IAZA-T
LTC1334CG#PBF LTC1334 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C Linear Technology LTC1334IG vs LTC1334CG#PBF
LTC1334ISW Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 Analog Devices Inc LTC1334IG vs LTC1334ISW
ADM5180JPZ LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC LTC1334IG vs ADM5180JPZ
SP333CT-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 Sipex Corporation LTC1334IG vs SP333CT-L/TR

LTC1334IG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1334IG by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1334IG by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1334IG would you like to use for your alert(s)?
  • Please alert me when LTC1334IG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1334IG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1334IG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1334IG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1334IG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1334IG by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: