Part Details for LTC1152CN8 by Analog Devices Inc
Overview of LTC1152CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1152CN8
LTC1152CN8 CAD Models
LTC1152CN8 Part Data Attributes:
|
LTC1152CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1152CN8
Analog Devices Inc
Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 316227.8 | |
Width | 7.62 mm |
Alternate Parts for LTC1152CN8
This table gives cross-reference parts and alternative options found for LTC1152CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1152CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1152CN8#PBF | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1152CN8 vs LTC1152CN8#PBF |
LTC1152IN8 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1152CN8 vs LTC1152IN8 |
LTC1152IN8#PBF | Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp | Analog Devices Inc | LTC1152CN8 vs LTC1152IN8#PBF |
LTC1152IN8#PBF | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1152CN8 vs LTC1152IN8#PBF |
LTC1152CN8#PBF | Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp | Analog Devices Inc | LTC1152CN8 vs LTC1152CN8#PBF |
LTC1152IN8 | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1152CN8 vs LTC1152IN8 |