Filter Your Search
1 - 4 of 4 results
|
LTC1152CN8#PBF
Linear Technology
|
$2.5747 | Yes | Transferred | 10 µV | 1 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | COMMERCIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||
|
LTC1152CN8#PBF
Analog Devices Inc
|
$6.9871 | No | Yes | Active | 10 µV | 1 V/us | 1 nA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | COMMERCIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||
|
LTC1152CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 µV | 1 V/us | 1 nA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 14 V | COMMERCIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LTC1152CN8
Linear Technology
|
Check for Price | No | Transferred | 10 µV | 1 V/us | 1 nA | 3 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 14 V | COMMERCIAL | 700 | 316227.8 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 |