-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4834
|
Newark | Op-Amp, 700Khz, 0 To 70Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LTC1152CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1800 / $9.4900 | Buy Now |
DISTI #
LTC1152CN8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$6.3266 / $11.1500 | Buy Now |
DISTI #
584-LTC1152CN8#PBF
|
Mouser Electronics | Precision Amplifiers Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp RoHS: Compliant | 141 |
|
$6.3200 / $11.1400 | Buy Now |
|
Analog Devices Inc | R2R In R2R Out Zero-Drift Op Min Qty: 1 Package Multiple: 50 | 2280 |
|
$6.3266 / $11.1500 | Buy Now |
DISTI #
LTC1152CN8PBF
|
TME | IC: operational amplifier, 700kHz, Ch: 1, DIP8 Min Qty: 1 | 0 |
|
$6.0300 / $8.1900 | RFQ |
|
Ameya Holding Limited | LTC1152CN8#PBF 运算放大器, 0.7MHz, 轨至轨输出, 3 → 12 V电源, 8针 PDIP封装 | 2280 |
|
RFQ | |
DISTI #
LTC1152CN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9900 / $6.5700 | Buy Now |
DISTI #
4208113
|
element14 Asia-Pacific | OP-AMP, 700KHZ, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6278 / $11.6891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1152CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1152CN8#PBF
Analog Devices Inc
Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 316227.8 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1152CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1152CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1152CN8 | Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1152CN8#PBF vs LTC1152CN8 |
LTC1152CN8 | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1152CN8#PBF vs LTC1152CN8 |
LTC1152IN8 | LTC1152 - Rail-to-Rail Input Rail-to-Rail Output Zero-Drift Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1152CN8#PBF vs LTC1152IN8 |