Part Details for LTC1061ACJ#PBF by Linear Technology
Overview of LTC1061ACJ#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1061ACJ#PBF
LTC1061ACJ#PBF CAD Models
LTC1061ACJ#PBF Part Data Attributes
|
LTC1061ACJ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1061ACJ#PBF
Linear Technology
IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, LEAD FREE,CERAMIC, DIP-20, Active Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE,CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 35 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for LTC1061ACJ#PBF
This table gives cross-reference parts and alternative options found for LTC1061ACJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1061ACJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1061CN | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061ACJ#PBF vs LTC1061CN |
LTC1061CN | Switched Capacitor Filter, 3 Func, Resistor Programmable, Universal, PDIP20 | Analog Devices Inc | LTC1061ACJ#PBF vs LTC1061CN |
LTC1061ACJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061ACJ#PBF vs LTC1061ACJ |
LTC1061ACN#PBF | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061ACJ#PBF vs LTC1061ACN#PBF |
LTC1061ACN | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061ACJ#PBF vs LTC1061ACN |
LTC1061AMJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061ACJ#PBF vs LTC1061AMJ |
LTC1061MJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061ACJ#PBF vs LTC1061MJ |
LTC1061ACN | Switched Capacitor Filter, 3 Func, Resistor Programmable, Universal, PDIP20 | Analog Devices Inc | LTC1061ACJ#PBF vs LTC1061ACN |