Part Details for LMF100AJ/883 by Texas Instruments
Overview of LMF100AJ/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMF100AJ/883
LMF100AJ/883 CAD Models
LMF100AJ/883 Part Data Attributes
|
LMF100AJ/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMF100AJ/883
Texas Instruments
DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Order | 2ND | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for LMF100AJ/883
This table gives cross-reference parts and alternative options found for LMF100AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF100AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMF100ACN | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Active Filter | National Semiconductor Corporation | LMF100AJ/883 vs LMF100ACN |
LMF100CIJ | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | National Semiconductor Corporation | LMF100AJ/883 vs LMF100CIJ |
LMF100CCN/NOPB | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, PLASTIC, DIP-20 | Texas Instruments | LMF100AJ/883 vs LMF100CCN/NOPB |
LMF100CCN | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, PLASTIC, DIP-20 | Texas Instruments | LMF100AJ/883 vs LMF100CCN |
LMF100CIN | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Active Filter | National Semiconductor Corporation | LMF100AJ/883 vs LMF100CIN |
LMF100CCN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20 | National Semiconductor Corporation | LMF100AJ/883 vs LMF100CCN |
5962-9153301MRX | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20 | Texas Instruments | LMF100AJ/883 vs 5962-9153301MRX |