Part Details for MF10CCN by National Semiconductor Corporation
Overview of MF10CCN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF10CCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR FILTER, 2 FUNC, RESISTOR PROGRAMMABLE, UNIVERSAL, CMOS, PDIP20 | 24 |
|
$3.0200 / $4.5300 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR FILTER, 2 FUNC, RESISTOR PROGRAMMABLE, UNIVERSAL, CMOS, PDIP20 | 9 |
|
$3.3220 / $4.5300 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR FILTER, 2 FUNC, RESISTOR PROGRAMMABLE, UNIVERSAL, CMOS, PDIP20 | 1 |
|
$6.2619 | Buy Now |
|
ComSIT USA | UNIVERSAL MONOLITHIC DUAL SWITCHED CAPACITOR FILTER Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 118 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for MF10CCN
MF10CCN CAD Models
MF10CCN Part Data Attributes
|
MF10CCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MF10CCN
National Semiconductor Corporation
IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP20, PLASTIC, DIP-20, Active Filter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0002 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for MF10CCN
This table gives cross-reference parts and alternative options found for MF10CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML2110BCP | RF Micro Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | MF10CCN vs ML2110BCP |
MF10ACN | Texas Instruments | Check for Price | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20 | MF10CCN vs MF10ACN |
5962-8864102RA | Minco Technology Labs LLC | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | MF10CCN vs 5962-8864102RA |
MF10CCJ | Texas Instruments | Check for Price | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | MF10CCN vs MF10CCJ |
LTC1060ACN | Texas Instruments | Check for Price | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC | MF10CCN vs LTC1060ACN |
ML2110BCP | Fairchild Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDIP20, PLASTIC, DIP-20 | MF10CCN vs ML2110BCP |
LTC1060ACN | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | MF10CCN vs LTC1060ACN |
LTC1060MJ | Linear Technology | Check for Price | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | MF10CCN vs LTC1060MJ |