There are no models available for this part yet.
Overview of LTC1060ACN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1060ACN#PBF | Analog Devices | Universal 2x Filt Building Blo |
CAD Models for LTC1060ACN by Analog Devices Inc
Part Data Attributes for LTC1060ACN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, PLASTIC, DIP-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
20 kHz
|
Center or Cutoff Freq Rng-Min
|
0.1 kHz
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.37 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Poles and Zeros
|
2 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
UNIVERSAL
|
Seated Height-Max
|
3.937 mm
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.37 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BUTTERWORTH/BESSEL/CHEBYSHEV
|
Width
|
7.62 mm
|
Alternate Parts for LTC1060ACN
This table gives cross-reference parts and alternative options found for LTC1060ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060ACN vs LTC1060CN |
LTC1060ACN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060ACN vs LTC1060ACN |
TLC10N | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC | Texas Instruments | LTC1060ACN vs TLC10N |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Micross Components | LTC1060ACN vs 5962-8864102RX |
5962-8864102RA | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060ACN vs 5962-8864102RA |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060ACN vs 5962-8864102RX |
LTC1060ACJ | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,CERAMIC | Texas Instruments | LTC1060ACN vs LTC1060ACJ |
ML2110BCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | LTC1060ACN vs ML2110BCP |
5962-8864101RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060ACN vs 5962-8864101RX |
5962-8864102RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060ACN vs 5962-8864102RA |