Part Details for MF10ACN/NOPB by Texas Instruments
Overview of MF10ACN/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for MF10ACN/NOPB
MF10ACN/NOPB CAD Models
MF10ACN/NOPB Part Data Attributes
|
MF10ACN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF10ACN/NOPB
Texas Instruments
SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0002 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for MF10ACN/NOPB
This table gives cross-reference parts and alternative options found for MF10ACN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10ACN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060MJ/883 | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERDIP-20, Active Filter | Linear Technology | MF10ACN/NOPB vs LTC1060MJ/883 |
MF10CCN | Universal Monolithic Dual Switched Capacitor Filter 20-PDIP 0 to 70 | Texas Instruments | MF10ACN/NOPB vs MF10CCN |
MF10BN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MF10ACN/NOPB vs MF10BN |
LTC1060ACN | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | Analog Devices Inc | MF10ACN/NOPB vs LTC1060ACN |
MF10CN+ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MF10ACN/NOPB vs MF10CN+ |
MF10CCN/NOPB | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDIP20, PLASTIC, DIP-20, Active Filter | National Semiconductor Corporation | MF10ACN/NOPB vs MF10CCN/NOPB |
5962-8864102RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Micross Components | MF10ACN/NOPB vs 5962-8864102RA |
ML2110CIJ | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CDIP20, 0.300 INCH HERMETIC SEALED, CERDIP-20 | Fairchild Semiconductor Corporation | MF10ACN/NOPB vs ML2110CIJ |
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MF10ACN/NOPB vs LTC1060CN |
LTC1060ACJ | IC DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP20, 0.300 INCH, HERMETIC, CERDIP-20, Active Filter | Linear Technology | MF10ACN/NOPB vs LTC1060ACJ |