LTC1060ACN vs ML2110BCP feature comparison

LTC1060ACN Analog Devices Inc

Buy Now Datasheet

ML2110BCP RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC MICRO LINEAR CORP
Package Description 0.300 INCH, PLASTIC, DIP-20 DIP, DIP20,.3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 4319.45
CO2e (mg) 54425.074
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-01-23 14:40:50
Category CO2 Kg 12.6
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 20 kHz 30 kHz
Center or Cutoff Freq Rng-Min 0.1 kHz 0.025 kHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V -6 V
Neg Supply Voltage-Min (Vsup) -2.37 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status Not Qualified Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 3.937 mm 4.32 mm
Supply Voltage-Max (Vsup) 8 V 6 V
Supply Voltage-Min (Vsup) 2.37 V 2.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transfer Characteristics BUTTERWORTH/BESSEL/CHEBYSHEV RESISTOR PROGRAMMABLE
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 20
Length 25.97 mm
Order 2ND
Package Equivalence Code DIP20,.3
Supply Current-Max (Isup) 22 mA

Compare LTC1060ACN with alternatives

Compare ML2110BCP with alternatives