Part Details for LTC1046CN8 by Linear Technology
Overview of LTC1046CN8 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1046CN8#PBF | Analog Devices | Inductorless 5V to -5V Conv |
Price & Stock for LTC1046CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 146 |
|
$6.0030 / $10.0050 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 72 |
|
$9.2546 / $11.2556 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 8 |
|
$3.3110 / $4.5150 | Buy Now |
|
ComSIT USA | INDUCTORLESS +5V TO-5V CONVERTER Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LTC1046CN8
LTC1046CN8 CAD Models
LTC1046CN8 Part Data Attributes
|
LTC1046CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1046CN8
Linear Technology
LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 30 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1046CN8
This table gives cross-reference parts and alternative options found for LTC1046CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1046CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1046CN8#PBF | Inductorless 5V to -5V Converter | Analog Devices Inc | LTC1046CN8 vs LTC1046CN8#PBF |
LTC1046IN8 | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CN8 vs LTC1046IN8 |
LTC1046IN8 | Switched Capacitor Converter, 0.05A, 30kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC1046CN8 vs LTC1046IN8 |
LTC1046IN8#PBF | LTC1046 - Inductorless 5V to -5V Converter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1046CN8 vs LTC1046IN8#PBF |