Part Details for ICL7660CPAZ by Intersil Corporation
Overview of ICL7660CPAZ by Intersil Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660CPAZ | Renesas Electronics Corporation | CMOS Voltage Converters |
Price & Stock for ICL7660CPAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | IC,DC/DC CONVERTER,CMOS,DIP,8PIN, LEAD FREE | 176 |
|
$1.2644 / $2.5288 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,CMOS,DIP,8PIN, LEAD FREE | 25 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,CMOS,DIP,8PIN, LEAD FREE | 20 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,CMOS,DIP,8PIN, LEAD FREE | 3 |
|
$1.4541 / $1.5805 | Buy Now |
|
ComSIT USA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8 RoHS: Compliant |
|
|
RFQ |
Part Details for ICL7660CPAZ
ICL7660CPAZ CAD Models
ICL7660CPAZ Part Data Attributes
|
ICL7660CPAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660CPAZ
Intersil Corporation
CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICL7660CPAZ
This table gives cross-reference parts and alternative options found for ICL7660CPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660CPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC7660IN/NOPB | Texas Instruments | $0.7051 | 1.5-V to 10-V switched capacitor voltage converter 8-PDIP -40 to 85 | ICL7660CPAZ vs LMC7660IN/NOPB |
ICL7660CPA+ | Maxim Integrated Products | $2.1462 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | ICL7660CPAZ vs ICL7660CPA+ |
ICL7660IPA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | ICL7660CPAZ vs ICL7660IPA |
ICL7660CPA+ | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | ICL7660CPAZ vs ICL7660CPA+ |
ICL7660EPA+ | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converters, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | ICL7660CPAZ vs ICL7660EPA+ |
ICL7660EJA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | ICL7660CPAZ vs ICL7660EJA |
ICL7660CPA+ | Harris Semiconductor | Check for Price | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | ICL7660CPAZ vs ICL7660CPA+ |
ICL7660EPA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, DIP-8 | ICL7660CPAZ vs ICL7660EPA |
ICL7660EPA+ | Maxim Integrated Products | $3.6752 | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | ICL7660CPAZ vs ICL7660EPA+ |