There are no models available for this part yet.
Overview of TK75018DCTL by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TK75018DCTL by TOKO Inc
Part Data Attributes for TK75018DCTL by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
35 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for TK75018DCTL
This table gives cross-reference parts and alternative options found for TK75018DCTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK75018DCTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7660IN/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | National Semiconductor Corporation | TK75018DCTL vs LMC7660IN/NOPB |