Part Details for LT3511EMS#PBF by Linear Technology
Overview of LT3511EMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3511EMS#PBF
LT3511EMS#PBF CAD Models
LT3511EMS#PBF Part Data Attributes:
|
LT3511EMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3511EMS#PBF
Linear Technology
LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-12/16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3511EMS#PBF
This table gives cross-reference parts and alternative options found for LT3511EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3511EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3511EMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511EMS#PBF |
LT3511HMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511HMS#PBF |
LT3511HMS#PBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3511EMS#PBF vs LT3511HMS#PBF |
LT3511EMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3511EMS#PBF vs LT3511EMS#TRPBF |
LT3511EMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511EMS#TRPBF |
LT3511HMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3511EMS#PBF vs LT3511HMS#TRPBF |
LT3511IMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511IMS#TRPBF |
LT3511IMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511IMS#PBF |