LT3511EMS#PBF
vs
LT3511IMS#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
|
Package Description |
LEAD FREE, PLASTIC, MSOP-12/16
|
LEAD FREE, PLASTIC, MSOP-12/16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
MS
|
05-08-1847
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
100 V
|
100 V
|
Input Voltage-Min |
6 V
|
6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDSO-G12
|
R-PDSO-G12
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
4.039 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
0.43 A
|
0.43 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
650 kHz
|
650 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare LT3511EMS#PBF with alternatives
Compare LT3511IMS#PBF with alternatives