-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic High Voltage Isolated Flyback Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5531
|
Newark | Dc/Dc Conv, Flyback, 650Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:4.5V, Input Voltage Max:100V, Output Current:240Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT3511EMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$6.3200 / $8.8500 | Buy Now |
DISTI #
LT3511EMS#PBF-ND
|
DigiKey | IC REG FLYBACK 240MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-LT3511EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Mono Hi V Iso Fly Conv RoHS: Compliant | 123 |
|
$4.9500 / $8.7300 | Buy Now |
|
Analog Devices Inc | Mono Hi V Iso Fly Conv Min Qty: 1 Package Multiple: 37 | 30 |
|
$3.5400 / $8.5100 | Buy Now |
DISTI #
77273912
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 38 |
|
$4.3620 / $6.0060 | Buy Now |
DISTI #
35300026
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$5.4462 | Buy Now |
DISTI #
LT3511EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.5700 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3511EMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3511EMS#PBF
Analog Devices Inc
Monolithic High Voltage Isolated Flyback Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12/16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3511EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3511EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3511EMS#PBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3511EMS#PBF vs LT3511EMS#PBF |
LT3511EMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3511EMS#PBF vs LT3511EMS#TRPBF |
LT3511HMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3511EMS#PBF vs LT3511HMS#TRPBF |
LT3511HMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511HMS#PBF |
LT3511IMS#TRPBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3511EMS#PBF vs LT3511IMS#TRPBF |
LT3511IMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511IMS#PBF |
LT3511HMS#PBF | LT3511 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3511EMS#PBF vs LT3511HMS#PBF |
LT3511IMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511IMS#TRPBF |
LT3511HMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3511EMS#PBF vs LT3511HMS#TRPBF |