Part Details for LT3507EUHF#PBF by Linear Technology
Overview of LT3507EUHF#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3507EUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1234 |
|
RFQ | ||
|
Quest Components | 6 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PQCC38 | 9 |
|
$7.1500 / $9.7500 | Buy Now |
|
Rochester Electronics | LT3507 - Triple Monolithic Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$6.2800 / $7.3900 | Buy Now |
|
Chip1Cloud | IC REG QD BUCK/LINEAR 38-QFN | 2535 |
|
RFQ | |
|
Win Source Electronics | IC REG QD BUCK/LINEAR 38-QFN | 30700 |
|
$9.0440 / $13.5660 | Buy Now |
Part Details for LT3507EUHF#PBF
LT3507EUHF#PBF CAD Models
LT3507EUHF#PBF Part Data Attributes:
|
LT3507EUHF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3507EUHF#PBF
Linear Technology
LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LT3507EUHF#PBF
This table gives cross-reference parts and alternative options found for LT3507EUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3507EUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3507IUHF#PBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507EUHF#PBF vs LT3507IUHF#PBF |
LT3507EUHF#TRPBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507EUHF#PBF vs LT3507EUHF#TRPBF |
LT3507IUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507IUHF#PBF |
LT3507EUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507EUHF#TRPBF |
LT3507IUHF#TRPBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3507EUHF#PBF vs LT3507IUHF#TRPBF |
LT3507HUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507HUHF#TRPBF |
LT3507EUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#PBF vs LT3507EUHF#PBF |