Filter Your Search
1 - 2 of 2 results
|
LT3507EUHF#PBF
Linear Technology
|
$4.7097 | Yes | Transferred | 12 V | 36 V | 4 V | 6 A | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | LCC38,.2X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220WHKD, QFN-38 | 38 | UHF | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3507EUHF#PBF
Analog Devices Inc
|
$10.0420 | No | Yes | Active | 12 V | 36 V | 4 V | 6 A | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PQCC-N38 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 38 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220WHKD, QFN-38 | 38 | 05-08-1701 | compliant | Analog Devices |