Part Details for LT3507EUHF#TRPBF by Analog Devices Inc
Overview of LT3507EUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3507EUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5521
|
Newark | Switching Regulator, 4Output, Qfn-Ep-38, Supply Voltage:36V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT3507EUHF#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3514 |
|
$7.0800 / $11.1800 | Buy Now |
DISTI #
LT3507EUHF#TRPBFCT-ND
|
DigiKey | IC REG QD BUCK/LINEAR 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2697 In Stock |
|
$6.5545 / $10.7500 | Buy Now |
DISTI #
584-LT3507EUHF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3x Mono Buck Reg w/ LDO RoHS: Compliant | 2506 |
|
$6.5200 / $10.6600 | Buy Now |
|
Analog Devices Inc | 3x Mono Buck Reg w/ LDO Min Qty: 1 Package Multiple: 2500 | 3040 |
|
$6.5545 / $10.7500 | Buy Now |
|
Quest Components | 1964 |
|
$17.9955 / $23.9940 | Buy Now | |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR 38-QFN | 3040 |
|
RFQ |
Part Details for LT3507EUHF#TRPBF
LT3507EUHF#TRPBF CAD Models
LT3507EUHF#TRPBF Part Data Attributes:
|
LT3507EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3507EUHF#TRPBF
Analog Devices Inc
Triple Monolithic Step-Down Regulator with LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LT3507EUHF#TRPBF
This table gives cross-reference parts and alternative options found for LT3507EUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3507EUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3507HUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#TRPBF vs LT3507HUHF#PBF |
LT3507EUHF#PBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#TRPBF vs LT3507EUHF#PBF |
LT3507HUHF#PBF | LT3507 - Triple Monolithic Step-Down Regulator with LDO; Package: QFN; Pins: 38; Temperature Range: -40°C to 125°C | Linear Technology | LT3507EUHF#TRPBF vs LT3507HUHF#PBF |
LT3507IUHF#TRPBF | Triple Monolithic Step-Down Regulator with LDO | Analog Devices Inc | LT3507EUHF#TRPBF vs LT3507IUHF#TRPBF |