Part Details for LT3029EDE#PBF by Linear Technology
Overview of LT3029EDE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3029EDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | LT3029 - Dual 500mA/500mA Low Dropout, Micropower Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$4.2800 / $5.0300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
$4.2500 | Buy Now |
Part Details for LT3029EDE#PBF
LT3029EDE#PBF CAD Models
LT3029EDE#PBF Part Data Attributes:
|
LT3029EDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3029EDE#PBF
Linear Technology
LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.023 | |
Load Regulation-Max(%) | 2.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3029EDE#PBF
This table gives cross-reference parts and alternative options found for LT3029EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029EDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE#PBF vs LT3029EDE#TR |
LT3029IDE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE#TRPBF |
LT3029EDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE#TR |
LT3029IDE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#PBF vs LT3029IDE#TRPBF |
LT3029IDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE |
LT3029EDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE |
LT3029IDE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#PBF vs LT3029IDE#PBF |
LT3029IDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE#PBF vs LT3029IDE#TR |
LT3029EDE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#PBF vs LT3029EDE#PBF |
LT3029IDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE#PBF vs LT3029IDE |