There are no models available for this part yet.
Overview of LT3029EDE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3029EDE#PBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
LT3029EDE#TRPBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
DC1408A | Analog Devices | LT3029EDE Demo Board - Dual 50 |
Price & Stock for LT3029EDE by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG LIN POS ADJ 500MA 16DFN | 5096 |
|
$5.0560 / $7.5840 | Buy Now |
CAD Models for LT3029EDE by Analog Devices Inc
Part Data Attributes for LT3029EDE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WGED-3, DFN-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.46 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Dropout Voltage2-Max
|
0.46 V
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Load Regulation-Max(%)
|
1.2%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Outputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Current2-Max
|
0.5 A
|
Output Voltage1-Max
|
19.5 V
|
Output Voltage1-Min
|
1.215 V
|
Output Voltage2-Max
|
19.5 V
|
Output Voltage2-Min
|
1.215 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC16,.12,18
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT3029EDE
This table gives cross-reference parts and alternative options found for LT3029EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029EDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE vs LT3029EDE#TR |
LT3029EDE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE vs LT3029EDE#TRPBF |
LT3029IDE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE vs LT3029IDE#PBF |
LT3029IDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE vs LT3029IDE |
LT3029IDE | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE vs LT3029IDE |
LT3029EDE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE vs LT3029EDE#PBF |
LT3029IDE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE vs LT3029IDE#PBF |
LT3029IDE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE vs LT3029IDE#TRPBF |
LT3029IDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE vs LT3029IDE#TR |
LT3029IDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE vs LT3029IDE#TR |
Related Parts for LT3029EDE
-
TL1963ADCQLinear Regulator ICs
-
R5F64189HDFDMicrocontrollers
-
NCP1031DR2GSwitching Regulator or Controllers
-
NCP380LSN10AAT1GPower Management Circuits
-
LT3092EDDOther Analog ICs
-
MAX4122EUK+TOperational Amplifiers
-
IXFN520N075T2Power Field-Effect Transistors
-
AD9255BCPZ-125Analog to Digital Converters
-
MIC2026-1YMPeripheral Drivers