Part Details for LT3029EDE#TRPBF by Analog Devices Inc
Overview of LT3029EDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3029EDE#TRPBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
LT3029EDE#PBF | Analog Devices | 2x 500mA/500mA L Drop, L N, uP | |
DC1408A | Analog Devices | LT3029EDE Demo Board - Dual 50 |
Price & Stock for LT3029EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5255
|
Newark | Ldo, Adj, 1.215V To 19.5V, 0.5A, Dfn-Ep, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.215V, Output Voltage Max:19.5V, Polarity:Positive, Ic Case/Package:Dfn-Eprohs Compliant: Yes |Analog Devices LT3029EDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1268 |
|
$4.6900 / $8.1900 | Buy Now |
DISTI #
LT3029EDE#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6594 In Stock |
|
$4.3125 / $10.0200 | Buy Now |
DISTI #
584-LT3029EDE#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 500mA/500mA L Drop, L N, uP Lin Reg RoHS: Compliant | 2643 |
|
$4.5200 / $8.2800 | Buy Now |
|
Analog Devices Inc | 2x 500mA/500mA L Drop, L N, uP Min Qty: 1 Package Multiple: 2500 | 3819 |
|
$4.3125 / $10.0200 | Buy Now |
DISTI #
LT3029EDE#TRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4600 / $4.6300 | Buy Now |
Part Details for LT3029EDE#TRPBF
LT3029EDE#TRPBF CAD Models
LT3029EDE#TRPBF Part Data Attributes
|
LT3029EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3029EDE#TRPBF
Analog Devices Inc
Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.46 V | |
Dropout Voltage1-Nom | 0.3 V | |
Dropout Voltage2-Max | 0.46 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Regulation-Max(%) | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.5 A | |
Output Voltage1-Max | 19.5 V | |
Output Voltage1-Min | 1.215 V | |
Output Voltage2-Max | 19.5 V | |
Output Voltage2-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3029EDE#TRPBF
This table gives cross-reference parts and alternative options found for LT3029EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3029EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3029EDE#PBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029EDE#PBF |
LT3029IDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029IDE#TR |
LT3029EDE#TRPBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#TRPBF vs LT3029EDE#TRPBF |
LT3029EDE | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#TRPBF vs LT3029EDE |
LT3029IDE#TR | IC VREG FIXED POSITIVE LDO REGULATOR, PDSO16, 4 X 3 MM, LEAD FREE, PLASTIC, DFN-16, Fixed Positive Single Output LDO Regulator | Linear Technology | LT3029EDE#TRPBF vs LT3029IDE#TR |
LT3029IDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029IDE |
LT3029IDE#TRPBF | Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029IDE#TRPBF |
LT3029EDE | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029EDE |
LT3029EDE#PBF | LT3029 - Dual 500mA/500mA Low Dropout, Low Noise, Micropower Linear Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3029EDE#TRPBF vs LT3029EDE#PBF |
LT3029EDE#TR | Adjustable Positive LDO Regulator, 2 Output, 1.215V1 Min, 1.215V2 Min, 19.5V1 Max, 19.5V2 Max, PDSO16 | Analog Devices Inc | LT3029EDE#TRPBF vs LT3029EDE#TR |