Part Details for LT1029AMH/883B by Linear Technology
Overview of LT1029AMH/883B by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LT1029AMH/883B
LT1029AMH/883B CAD Models
LT1029AMH/883B Part Data Attributes
|
LT1029AMH/883B
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1029AMH/883B
Linear Technology
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.01 V | |
Output Voltage-Min | 4.99 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LT1029AMH/883B
This table gives cross-reference parts and alternative options found for LT1029AMH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1029AMH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9051901XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | LT1029AMH/883B vs 5962-9051901XX |
LT1029AMH883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LT1029AMH/883B vs LT1029AMH883 |
5962-9051901XA | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN | Micross Components | LT1029AMH/883B vs 5962-9051901XA |
5962-9051901XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | LT1029AMH/883B vs 5962-9051901XA |
LT1029AMH | LT1029 - 5V Bandgap Reference; Package: METAL CANS; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT1029AMH/883B vs LT1029AMH |