There are no models available for this part yet.
Overview of LT1029AMH883 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LT1029AMH883 by Linear Technology
Part Data Attributes for LT1029AMH883 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-46
|
Package Description
|
, CAN3/4,.1
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
5.01 V
|
Output Voltage-Min
|
4.99 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.1
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.2%
|
Alternate Parts for LT1029AMH883
This table gives cross-reference parts and alternative options found for LT1029AMH883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1029AMH883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9051901XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | LT1029AMH883 vs 5962-9051901XX |
5962-9051901XA | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, MBCY3, METAL CAN, 3 PIN | Micross Components | LT1029AMH883 vs 5962-9051901XA |
5962-9051901XA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, MBCY3, METAL CAN, 3 PIN, Voltage Reference | Linear Technology | LT1029AMH883 vs 5962-9051901XA |
LT1029AMH | LT1029 - 5V Bandgap Reference; Package: METAL CANS; Pins: 3; Temperature Range: -55°C to 125°C | Linear Technology | LT1029AMH883 vs LT1029AMH |