LS948-51TT
Advanced Interconnections Corp
Description: IC Socket, DIP48, 48 Contact(s)

Overview of LS948-51TT by Advanced Interconnections Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA651TT-E1-A Renesas Electronics Corporation P-Channel Mos Field Effect Transistor For Switching

CAD Models for LS948-51TT by Advanced Interconnections Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS948-51TT by Advanced Interconnections Corp

LS948-51TT
Advanced Interconnections Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
17.78 inch
Body Depth
0.13 inch
Body Length
60.96 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
TIN LEAD OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
Device Type Used On
DIP48
Housing Material
POLYETHYLENE POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
48
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.9 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. LS948-51TT
    Advanced Interconnections Corp
    IC Socket, DIP48, 48 Contact(s)
    VS

Alternate Parts for LS948-51TT

This table gives cross-reference parts and alternative options found for LS948-51TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS948-51TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS948-51TG IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs LS948-51TG
RLS948-51MG IC Socket, DIP48, 48 Contact(s), Advanced Interconnections Corp LS948-51TT vs RLS948-51MG
Part Number Description Manufacturer Compare
LS648-344TG IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, Advanced Interconnections Corp LS948-51TT vs LS648-344TG
HLS448-37GT IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs HLS448-37GT
HLS448-51TT3M IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs HLS448-51TT3M
HLS948-37TT IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs HLS948-37TT
HLS648-151GG IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder Advanced Interconnections Corp LS948-51TT vs HLS648-151GG
HLS348-473GG IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs HLS348-473GG
LS448-51TG IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs LS448-51TG
LS348-37TG IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs LS348-37TG
HLS648-421TT IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, Advanced Interconnections Corp LS948-51TT vs HLS648-421TT
LS648-37TT IC Socket, DIP48, 48 Contact(s) Advanced Interconnections Corp LS948-51TT vs LS648-37TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS948-51TT by Advanced Interconnections Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS948-51TT by Advanced Interconnections Corp

Select Manufacturer
Which Manufacturer of LS948-51TT would you like to use for your alert(s)?
  • Please alert me when LS948-51TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS948-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS948-51TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS948-51TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS948-51TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS948-51TT by Advanced Interconnections Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: