Part Details for LS348-37TG by Advanced Interconnections Corp
Overview of LS348-37TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS348/BEA | Rochester Electronics LLC | 54LS348 - PRIORITY ENCODER, 8-LINE-TO-3-LINE, TS - Dual marked (M38510/36002BEA) | |
SN74LS348N | Texas Instruments | 8-Line To 3-Line Priority Encoder 16-PDIP 0 to 70 | |
SN74LS348D | Texas Instruments | 8-Line To 3-Line Priority Encoder 16-SOIC 0 to 70 |
Part Details for LS348-37TG
LS348-37TG CAD Models
LS348-37TG Part Data Attributes
|
LS348-37TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS348-37TG
Advanced Interconnections Corp
IC Socket, DIP48, 48 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 17.78 inch | |
Body Depth | 0.155 inch | |
Body Length | 60.96 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS348-37TG
This table gives cross-reference parts and alternative options found for LS348-37TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS348-37TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS648-344TG | IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | LS348-37TG vs LS648-344TG |
LS948-51TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs LS948-51TT |
HLS448-37GT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs HLS448-37GT |
HLS448-51TT3M | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs HLS448-51TT3M |
HLS948-37TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs HLS948-37TT |
HLS648-151GG | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | LS348-37TG vs HLS648-151GG |
HLS348-473GG | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs HLS348-473GG |
LS448-51TG | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs LS448-51TG |
HLS648-421TT | IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | LS348-37TG vs HLS648-421TT |
LS648-37TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | LS348-37TG vs LS648-37TT |