Part Details for HLS348-473GG by Advanced Interconnections Corp
Overview of HLS348-473GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for HLS348-473GG
HLS348-473GG CAD Models
HLS348-473GG Part Data Attributes
|
HLS348-473GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
HLS348-473GG
Advanced Interconnections Corp
IC Socket, DIP48, 48 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for HLS348-473GG
This table gives cross-reference parts and alternative options found for HLS348-473GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLS348-473GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS648-344TG | IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | HLS348-473GG vs LS648-344TG |
LS948-51TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs LS948-51TT |
HLS448-37GT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs HLS448-37GT |
HLS448-51TT3M | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs HLS448-51TT3M |
HLS948-37TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs HLS948-37TT |
HLS648-151GG | IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | HLS348-473GG vs HLS648-151GG |
LS448-51TG | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs LS448-51TG |
LS348-37TG | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs LS348-37TG |
HLS648-421TT | IC Socket, DIP48, 48 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, | Advanced Interconnections Corp | HLS348-473GG vs HLS648-421TT |
LS648-37TT | IC Socket, DIP48, 48 Contact(s) | Advanced Interconnections Corp | HLS348-473GG vs LS648-37TT |