Part Details for LS1608-2R2-RM by ICE Components Inc
Overview of LS1608-2R2-RM by ICE Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for LS1608-2R2-RM
LS1608-2R2-RM CAD Models
LS1608-2R2-RM Part Data Attributes:
|
LS1608-2R2-RM
ICE Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS1608-2R2-RM
ICE Components Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ICE COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LS1608-2R2-RM
This table gives cross-reference parts and alternative options found for LS1608-2R2-RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1608-2R2-RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDS1608C-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD | Central Technologies | LS1608-2R2-RM vs CTDS1608C-222 |
NAS0620T-2R2M-S | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, | YAGEO Corporation | LS1608-2R2-RM vs NAS0620T-2R2M-S |
NAS0630T-2R2M-S | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, | YAGEO Corporation | LS1608-2R2-RM vs NAS0630T-2R2M-S |
NAS0630T-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | YAGEO Corporation | LS1608-2R2-RM vs NAS0630T-2R2M-N |
NAS0620T-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | YAGEO Corporation | LS1608-2R2-RM vs NAS0620T-2R2M-N |
SMTDRRI0402-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 2618 | 3L Electronic Corporation | LS1608-2R2-RM vs SMTDRRI0402-2R2M |