Part Details for CTDS1608C-222 by Central Technologies
Overview of CTDS1608C-222 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTDS1608C-222
CTDS1608C-222 CAD Models
CTDS1608C-222 Part Data Attributes
|
CTDS1608C-222
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS1608C-222
Central Technologies
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.2 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS1608C-222
This table gives cross-reference parts and alternative options found for CTDS1608C-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608C-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAS0630T-2R2M-S | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, | YAGEO Corporation | CTDS1608C-222 vs NAS0630T-2R2M-S |
NAS0620T-2R2M-S | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, | YAGEO Corporation | CTDS1608C-222 vs NAS0620T-2R2M-S |
PCIS20-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 2618 | Allied Components International | CTDS1608C-222 vs PCIS20-2R2M |
NAS0620T-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | YAGEO Corporation | CTDS1608C-222 vs NAS0620T-2R2M-N |