Part Details for SMTDRRI0402-2R2M by 3L Electronic Corporation
Overview of SMTDRRI0402-2R2M by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Part Details for SMTDRRI0402-2R2M
SMTDRRI0402-2R2M CAD Models
SMTDRRI0402-2R2M Part Data Attributes:
|
SMTDRRI0402-2R2M
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMTDRRI0402-2R2M
3L Electronic Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 2618
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.2 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SMTDRRI0402-2R2M
This table gives cross-reference parts and alternative options found for SMTDRRI0402-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTDRRI0402-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAS0620T-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | YAGEO Corporation | SMTDRRI0402-2R2M vs NAS0620T-2R2M-N |
NAS0630T-2R2M-N | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | YAGEO Corporation | SMTDRRI0402-2R2M vs NAS0630T-2R2M-N |
CTDS1608C-222 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD | Central Technologies | SMTDRRI0402-2R2M vs CTDS1608C-222 |
PCIS20-2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 2618 | Allied Components International | SMTDRRI0402-2R2M vs PCIS20-2R2M |