There are no models available for this part yet.
Overview of LR745N3-G-P003 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LR745N3-G-P003 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X5321
|
Newark | Switchmode Power Supply Start-Up Ic 3 To-92 T/R Rohs Compliant: Yes |Microchip LR745N3-G-P003 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now | |
DISTI #
LR745N3-G-P003-ND
|
DigiKey | IC CTRLR PWM SMPS TO92-3 Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 | Buy Now | |
DISTI #
LR745N3-G-P003
|
Avnet Americas | SMPS Start-Up Circuit 3-Pin TO-92 T/R - Tape and Reel (Alt: LR745N3-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7600 | Buy Now | |
DISTI #
689-LR745N3-G-P003
|
Mouser Electronics | Power Management Specialized - PMIC Linear Regulator IC RoHS: Compliant | 0 |
|
$0.5600 | Order Now | |
DISTI #
LR745N3-G-P003
|
Microchip Technology Inc | SWITCHMODE POWER SUPPLY START-UP IC, Projected EOL: 2034-11-16 RoHS: Compliant pbFree: Yes | 26000 |
|
$0.5400 / $0.7600 | Buy Now | |
DISTI #
70484017
|
RS | SWITCHMODE POWER SUPPLY START-UP IC3 TO-92 T/R | Microchip Technology Inc. LR745N3-G-P003 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5910 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $0.5440 | Buy Now | ||
DISTI #
LR745N3-G-P003
|
TME | IC: voltage regulator, adjustable, 18÷24V, 0.003A, TO92, THT, Ch: 1 Min Qty: 1 | 0 |
|
$0.7800 / $1.1800 | RFQ | |
Ameya Holding Limited | IC CTRLR PWM SMPS TO92-3 | 26000 |
|
RFQ |
CAD Models for LR745N3-G-P003 by Microchip Technology Inc
Part Data Attributes for LR745N3-G-P003 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
O-XBCY-T3
|
JESD-609 Code
|
e3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Screening Level
|
TS 16949
|
Supply Voltage-Max (Vsup)
|
450 V
|
Supply Voltage-Min (Vsup)
|
35 V
|
Supply Voltage-Nom (Vsup)
|
400 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LR745N3-G-P003
This table gives cross-reference parts and alternative options found for LR745N3-G-P003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR745N3-G-P003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR745N3-GP003 | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | LR745N3-G-P003 vs LR745N3-GP003 |
LR745N3-GP014 | Analog Circuit | Supertex Inc | LR745N3-G-P003 vs LR745N3-GP014 |