Part Details for HV9120PJ by Supertex Inc
Overview of HV9120PJ by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HV9120PJ
HV9120PJ CAD Models
HV9120PJ Part Data Attributes:
|
HV9120PJ
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV9120PJ
Supertex Inc
Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.9662 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for HV9120PJ
This table gives cross-reference parts and alternative options found for HV9120PJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9120PJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9110DY-E3 | Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, SOIC-14 | Vishay Intertechnologies | HV9120PJ vs SI9110DY-E3 |
LR745N3-GP013 | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | HV9120PJ vs LR745N3-GP013 |
LR745N8-G | SPECIALTY ANALOG CIRCUIT, PSSO3 | Microchip Technology Inc | HV9120PJ vs LR745N8-G |
LR745N3-GP005 | Analog Circuit | Supertex Inc | HV9120PJ vs LR745N3-GP005 |
LR745N8 | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | Supertex Inc | HV9120PJ vs LR745N8 |
HV9120NG-GM901 | SWITCHING CONTROLLER | Microchip Technology Inc | HV9120PJ vs HV9120NG-GM901 |
LR745N3 | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Supertex Inc | HV9120PJ vs LR745N3 |
LR745N3-GP002 | Analog Circuit | Supertex Inc | HV9120PJ vs LR745N3-GP002 |
HV9120P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | HV9120PJ vs HV9120P |
LR745N3-GP003 | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | HV9120PJ vs LR745N3-GP003 |