Part Details for HV9120P-G by Microchip Technology Inc
Overview of HV9120P-G by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HV9120P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1761
|
Newark | Switchmode Controller, 450V, 2% Ref Rohs Compliant: Yes |Microchip HV9120P-G Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$2.0200 / $2.4400 | Buy Now |
DISTI #
85X5994
|
Newark | Switchmode Controller, 450V, 2% Ref, Input Voltage:450V, Output Voltage:-, Output Current:-, Supply Voltage Min:9V, Supply Voltage Max:13.5V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:3Mhz, Operating Temperature Rohs Compliant: Yes |Microchip HV9120P-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
67X5240
|
Newark | Supply Voltage Min:9V, Supply Voltage Max:13.5V, Ic Case/Package:Dip, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:-, Qualification:-, Msl:-, Controller Ic Case Style:Dip Rohs Compliant: Yes |Microchip HV9120P-G Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.0900 | Buy Now |
DISTI #
HV9120P-G-ND
|
DigiKey | IC REG CTRLR FLYBACK 16DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
117 In Stock |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
HV9120P-G
|
Avnet Americas | Current Mode PWM Controller 16-Pin PDIP Tube - Rail/Tube (Alt: HV9120P-G) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 449 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
689-HV9120P-G
|
Mouser Electronics | Switching Controllers HVCMOS 450V 2% Ref RoHS: Compliant | 3383 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
HV9120P-G
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 450V, 2% REF, Projected EOL: 2034-09-22 RoHS: Compliant pbFree: Yes | 247460 |
|
$1.8500 / $2.5600 | Buy Now |
DISTI #
70431593
|
RS | 16 PDIP .300in TUBESWITCHMODE CONTROLLER 450V 2% REF | Microchip Technology Inc. HV9120P-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 1186 |
|
$2.1800 / $2.4800 | Buy Now |
|
Future Electronics | SWITCHMODE CONTROLLER, 450V, 2% REF RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | Switched-Mode Controller - 13.5V-9V supply - 3 MHz - DIP-16. RoHS: Compliant |
726 In Stock 249744 Factory Stock |
|
$1.6700 / $2.1200 | Buy Now |
Part Details for HV9120P-G
HV9120P-G CAD Models
HV9120P-G Part Data Attributes:
|
HV9120P-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9120P-G
Microchip Technology Inc
SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 450 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.066 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.16 V | |
Output Voltage-Min | 3.84 V | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HV9120P-G
This table gives cross-reference parts and alternative options found for HV9120P-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9120P-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR745N8-G | SPECIALTY ANALOG CIRCUIT, PSSO3 | Microchip Technology Inc | HV9120P-G vs LR745N8-G |