There are no models available for this part yet.
Overview of LP8556SQ-E08/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP8556SQ-E08/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP8556SQ-E08/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
101000 In Stock |
|
$1.5200 | Buy Now | |
DISTI #
296-LP8556SQ-E08/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 25MA 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
727 In Stock |
|
$1.4521 / $3.1000 | Buy Now | |
DISTI #
595-LP8556SQ-E08NPB
|
Mouser Electronics | LED Lighting Drivers 6Ch Hi-Eff/Efficacy LED Backlight Drvr RoHS: Compliant | 0 |
|
$1.3100 / $2.8200 | Order Now | |
Rochester Electronics | LP8556 6 Channel High-Efficiency/Efficacy LED Backlight Driver RoHS: Compliant Status: Active Min Qty: 1 | 101000 |
|
$1.3100 / $1.5400 | Buy Now |
CAD Models for LP8556SQ-E08/NOPB by Texas Instruments
Part Data Attributes for LP8556SQ-E08/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
WQFN-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Channels
|
6
|
Number of Functions
|
1
|
Number of Segments
|
12
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
20 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
fmax-Min
|
1.25 MHz
|
Alternate Parts for LP8556SQ-E08/NOPB
This table gives cross-reference parts and alternative options found for LP8556SQ-E08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP8556SQ-E08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8556SQX-E08/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556SQ-E08/NOPB vs LP8556SQX-E08/NOPB |
LP8556SQX-E08 | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP8556SQ-E08/NOPB vs LP8556SQX-E08 |
LP8556SQE-E08/NOPB | 6 channel high-efficiency/Efficacy LED backlight driver 24-WQFN -30 to 85 | Texas Instruments | LP8556SQ-E08/NOPB vs LP8556SQE-E08/NOPB |