LP8556SQ-E08/NOPB vs LP8556SQE-E00 feature comparison

LP8556SQ-E08/NOPB Texas Instruments

Buy Now Datasheet

LP8556SQE-E00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WQFN-24 HVQCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQCC-N24 S-XQCC-N24
JESD-609 Code e3
Length 4 mm 4 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Channels 6
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 20 V 3.6 V
Supply Voltage-Min 2.7 V 1.62 V
Supply Voltage-Nom 12 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 4 mm
fmax-Min 1.25 MHz
Base Number Matches 1 2

Compare LP8556SQ-E08/NOPB with alternatives

Compare LP8556SQE-E00 with alternatives