Part Details for LNG201RFR by Panasonic Electronic Components
Overview of LNG201RFR by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for LNG201RFR
LNG201RFR CAD Models
LNG201RFR Part Data Attributes
|
LNG201RFR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNG201RFR
Panasonic Electronic Components
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for LNG201RFR
This table gives cross-reference parts and alternative options found for LNG201RFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNG201RFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | LNG201RFR vs SSL-LX5091RD |
190-LR | Single Color LED, Red, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | LNG201RFR vs 190-LR |
HLMP-3001 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | LNG201RFR vs HLMP-3001 |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | LNG201RFR vs 200-BR |
MV5054-1 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | LNG201RFR vs MV5054-1 |
CMD5054A-3 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | LNG201RFR vs CMD5054A-3 |
MV5022 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | LNG201RFR vs MV5022 |
HLMP-3000 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LNG201RFR vs HLMP-3000 |
HLMP-3002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | LNG201RFR vs HLMP-3002 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LNG201RFR vs HLMP-3002 |