Part Details for MV5054-1 by Quality Technologies Corp
Overview of MV5054-1 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MV5054-1
MV5054-1 CAD Models
MV5054-1 Part Data Attributes
|
MV5054-1
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5054-1
Quality Technologies Corp
Single Color LED, Standard Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5054-1
This table gives cross-reference parts and alternative options found for MV5054-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5054-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | MV5054-1 vs MPR5364X |
MV5022 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | MV5054-1 vs MV5022 |
MV5026 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | MV5054-1 vs MV5026 |
CMD5054A-3 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | MV5054-1 vs CMD5054A-3 |
HLMP-3003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5054-1 vs HLMP-3003 |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | MV5054-1 vs HLMP-3001 |
HLMP-3000 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | MV5054-1 vs HLMP-3000 |
200-MR | Single Color LED, Red, Tinted Diffused, 4.8mm | DDP Engineered LED Solutions | MV5054-1 vs 200-MR |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | MV5054-1 vs 200-BR |
CMD5054A-1 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | MV5054-1 vs CMD5054A-1 |