Part Details for HLMP-3001 by Avago Technologies
Overview of HLMP-3001 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Part Details for HLMP-3001
HLMP-3001 CAD Models
HLMP-3001 Part Data Attributes
|
HLMP-3001
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-3001
Avago Technologies
T-1 3/4 SINGLE COLOR LED, RED, 5mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HLMP-3001
This table gives cross-reference parts and alternative options found for HLMP-3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPR5364X | Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | HLMP-3001 vs MPR5364X |
MV5022 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-3001 vs MV5022 |
MV5026 | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | HLMP-3001 vs MV5026 |
CMD5054A-3 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | HLMP-3001 vs CMD5054A-3 |
HLMP-3003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3001 vs HLMP-3003 |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3001 vs HLMP-3001 |
HLMP-3000 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3001 vs HLMP-3000 |
200-MR | Single Color LED, Red, Tinted Diffused, 4.8mm | DDP Engineered LED Solutions | HLMP-3001 vs 200-MR |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | HLMP-3001 vs 200-BR |
CMD5054A-1 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | HLMP-3001 vs CMD5054A-1 |